Arrow Electronic Components Online
STUSB1702YQTR|STMICRO|simage
STUSB1702YQTR|STMICRO|limage
USB Interface ICs

STUSB1702YQTR

Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0 T/R 24-Pin VFQFPN EP Automotive AEC-Q100

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Maximum Clock Frequency (MHz)
    0.4
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    4.1
  • Maximum Operating Supply Voltage (V)
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    24
  • Family/Series
    STUSB1702
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources