Arrow Electronic Components Online
STUSB1602AQTR|STMICRO|simage
STUSB1602AQTR|STMICRO|limage
USB Interface ICs

STUSB1602AQTR

Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Super Speed
  • Protocols Supported
    USB 2.0/USB 3.0/USB-C
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    4.1
  • Maximum Operating Supply Voltage (V)
    22
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Typical Supply Current (mA)
    0.188
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources