USB Interface ICs
STUSB1600AQTR
Super Speed Basic USB Type-C Controller USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Basic USB Type-C Controller
USB Transceiver
No
USB Speed Type
Super Speed
Protocols Supported
USB-C
Interface Type
I2C
Minimum Operating Supply Voltage (V)
4.1
Maximum Operating Supply Voltage (V)
22
Typical Operating Supply Voltage (V)
18|15|12|9|5
Typical Supply Current (mA)
0.188
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

