Transient Voltage Suppressors - TVS Diodes
STUB539
TVS Diode Single Uni-Dir 33.3V 400W 2-Pin SMA
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
37.1
Maximum Clamping Voltage (V)
53.9
Maximum Reverse Stand-Off Voltage (V)
33.3
Maximum Peak Pulse Current (A)
7.4
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

