Arrow Electronic Components Online
STUB512|EICSEMI|simage
STUB512|EICSEMI|limage
Transient Voltage Suppressors - TVS Diodes

STUB512

TVS Diode Single Uni-Dir 10.2V 400W 2-Pin SMA

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    11.4
  • Maximum Clamping Voltage (V)
    16.7
  • Maximum Reverse Stand-Off Voltage (V)
    10.2
  • Maximum Peak Pulse Current (A)
    24
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources