Transient Voltage Suppressors - TVS Diodes
STUB510
TVS Diode Single Uni-Dir 8.55V 400W 2-Pin SMA
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
9.5
Maximum Clamping Voltage (V)
14.5
Maximum Reverse Stand-Off Voltage (V)
8.55
Maximum Peak Pulse Current (A)
27.6
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

