Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
80
Maximum Forward Voltage (V)
2.9
Peak Reverse Current (uA)
30
Peak Reverse Recovery Time (ns)
45
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
16.4(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FPAC
Pin Count
2
Lead Shape
Through Hole

