Arrow Electronic Components Online
STTH6010WY|STMICRO|simage
STTH6010WY|STMICRO|limage
Rectifiers

STTH6010WY

Diode Switching 1KV 60A 2-Pin DO-247 Tube Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    60
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    2
  • Peak Reverse Current (uA)
    20
  • Peak Reverse Recovery Time (ns)
    115
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Through Hole
  • Package Height
    20.15(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    15.75(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-247
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources