Arrow Electronic Components Online
STTH30ACS06W|STMICRO|limage
STTH30ACS06W|STMICRO|simage
Rectifiers

STTH30ACS06W

Diode Switching 600V 30A 2-Pin DO-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    190
  • Maximum Forward Voltage (V)
    2.4
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    55
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.15(Max)
  • Package Width
    5.15(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-247
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources