Arrow Electronic Components Online
STTH3010PI|STMICRO|simage
STTH3010PI|STMICRO|limage
Rectifiers

STTH3010PI

Diode Switching 1KV 30A 2-Pin(2+Tab) DOP3I Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    STTH3010PI
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    180
  • Maximum Forward Voltage (V)
    2
  • Peak Reverse Current (uA)
    15
  • Peak Reverse Recovery Time (ns)
    100
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    12.85(Max)
  • Package Width
    4.6(Max)
  • Package Length
    15.5(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    DO
  • Supplier Package
    DOP3I
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources