Rectifiers
STTH2003CGY-TR
Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
300
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.25@10A
Peak Reverse Current (uA)
20
Peak Reverse Recovery Time (ns)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
4.6(Max) mm
Package Width
9.35(Max) mm
Package Length
10.4(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

