Arrow Electronic Components Online
STTH1R06AF|STMICRO|simage
STTH1R06AF|STMICRO|limage
Rectifiers

STTH1R06AF

Diode Switching 600V 1A 2-Pin SOD-128Flat T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    1.9
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max)
  • Package Width
    2.5(Max)
  • Package Length
    3.9(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-128Flat
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources