Motor Controller and Driver ICs
STSPIN948
Dual Full Bridge Motor Driver 3.3V 48-Pin VFQFPN EP Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor, Brushed DC Motor
Interface Type
PWM
Output Configuration
Dual Full Bridge
Output Voltage (V)
-0.6 to 58
Maximum Output Current (A)
4.5
Minimum Operating Supply Voltage (V)
2.8
Operating Supply Voltage Range (V)
2.8 to 3.6
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
48
Family/Series
STSPIN948
ROHS Version
2011/65/EU, 2015/863
Order Quantity

