Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Output Voltage (V)
-2 to 50
Maximum Output Current (A)
0.6
Minimum Operating Supply Voltage (V)
6.7
Operating Supply Voltage Range (V)
6.7 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
0.88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
48