Arrow Electronic Components Online
Motor Controller and Driver ICs

STSPIN32G0601Q

Triple Half Bridge Motor Controller and Driver 72-Pin VFQFPN Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller and Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    I²C|SPI|UART
  • Output Configuration
    Triple Half Bridge
  • Output Voltage (V)
    -10 to 580
  • Maximum Output Current (A)
    0.35
  • Maximum Peak Output Current (A)
    0.43
  • Minimum Operating Supply Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    9 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    5.2(Typ)
  • Maximum Power Dissipation (mW)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    72
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN
  • Pin Count
    72

Documentation and Resources

Datasheets
Design resources