Arrow Electronic Components Online
STSPIN220|STMICRO|simage
STSPIN220|STMICRO|limage
Top Purchased
Motor Controller and Driver ICs

STSPIN220

Quad Half Bridge Motor Driver 16-Pin VFQFPN EP T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Quad Half Bridge
  • Maximum Output Current (A)
    1.3
  • Minimum Operating Supply Voltage (V)
    1.8
  • Operating Supply Voltage Range (V)
    1.8 to 10
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    1.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
  • Family/Series
    STSPIN220
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources