Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Line Receiver
Number of Receivers
1
Maximum Data Rate
650Mbps
Minimum Dual Supply Voltage (V)
1.65|2.65
Typical Dual Supply Voltage (V)
1.8|2.8
Maximum Dual Supply Voltage (V)
1.95|3.6
Maximum Supply Current (mA)
9
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
25
Standard Package Name
BGA
Supplier Package
uTFBGA
Pin Count
25
Lead Shape
Ball

