Arrow Electronic Components Online
STSAFA110DFSPL02|STMICRO|originalImage
STSAFA110DFSPL02|STMICRO|simage
Authenticators

STSAFA110DFSPL02

Authenticator 6KB 8-Pin UFDFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    AES-128|AES-256|ECC|ECDH|SHA-256|SHA-384
  • Minimum Endurance (Cycles)
    500000
  • Data Retention (Year)
    30
  • Key Size
    128bit@AES|256bit@AES
  • Memory Size
    6KB
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UFDFPN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources