Arrow Electronic Components Online
STS6NF20V|STMICRO|simage
STS6NF20V|STMICRO|limage
MOSFETs

STS6NF20V

Trans MOSFET N-CH 20V 6A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Drain-Source Resistance (mOhm)
    40@4.5V
  • Typical Gate Charge @ Vgs (nC)
    8.5@4.5V
  • Typical Input Capacitance @ Vds (pF)
    460@15V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    33
  • Typical Turn-Off Delay Time (ns)
    27
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources