Arrow Electronic Components Online
STRIKER|TRIPPLTE|simage
STRIKER|TRIPPLTE|limage
Power Distribution Units

STRIKER

PDU Outlet Strip 9A Wall Mount

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Outlet Strip
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    120
  • Output Current (A)
    9
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA 5-15P
  • Input Cord Length
    1.83m
  • Output Connector Type
    (7) NEMA 5-15R
  • Number of Input Phases
    3
  • Number of Output Phases
    3
  • Overload Protection
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    530

Documentation and Resources

Datasheets
Design resources