AC to DC Switching Converters
STR3A455
AC to DC Switching Converter Flyback 9.2V 72kHz 8-Pin DIP
Sanken Electric Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
8.5
Maximum Supply Voltage (V)
32
Minimum Under Voltage Lock Out (UVLO) Threshold (V)
7.6
Typical Under Voltage Lock Out (UVLO) Threshold (V)
8.5
Maximum Under Voltage Lock Out (UVLO) Threshold (V)
9.2
Maximum Supply Current (mA)
3
Maximum Switching Frequency (kHz)
72
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
3.4
Package Width
6.5
Package Length
9.4
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

