Arrow Electronic Components Online
STR2P3LLH6|STMICRO|simage
STR2P3LLH6|STMICRO|limage
MOSFETs

STR2P3LLH6

Trans MOSFET P-CH 30V 2A 3-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    56@10V
  • Typical Gate Charge @ Vgs (nC)
    6@4.5V
  • Typical Input Capacitance @ Vds (pF)
    639@25V
  • Maximum Power Dissipation (mW)
    350
  • Typical Fall Time (ns)
    3.4
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    19.2
  • Typical Turn-On Delay Time (ns)
    5.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources