Arrow Electronic Components Online
STRRSL10MESHKITGEVK|ONSEMI|simage
STRRSL10MESHKITGEVK|ONSEMI|limage
RF/Wireless Development Boards and Kits

STR-RSL10-MESH-KIT-GEVK | RSL10 Bluetooth® Low Energy Mesh Platform

Versatile and easily configurable development kit for easy developing mesh networking applications.

onsemi
Datasheets 

The RSL10 Mesh Platform is a versatile and easily configurable development kit that allows for easy development of mesh networking applications based on the industry’s lowest power Bluetooth 5 radio- the RSL10. The platform includes two RSL10-based Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway, which enables connectivity to the Strata Developer Studio™.

Applications

  • •  Home/Building Automation
    • Connected lighting
    • Smart thermostats/HVAC control and monitoring
    • Motion and light sensing
    • Security
  • •  Smart Retail and Autonomous Factories
    • Asset Monitoring
    • Environmental monitoring
    • Preventative maintenance
    • Industrial emergency lighting services
  • •  Smart Agriculture
    • Crop monitoring
  • Smart Healthcare
    • Patient monitoring
    • Supply chain monitoring

Resources

  • •  Strata Developer Studio™
    • Support for Firmware Over the Air (FOTA) updates
    • Connectivity to cloud service providers
    • Access to all Strata collateral and firmware for smart sensing, mesh relay, mesh messaging, mesh proxy services
    • Virtual workspaces for common mesh networking examples including smart office
  • •  RSL10 Mesh Package
    • Compliant with Bluetooth SIG mesh specification
  • •  RSL10 Software Development Kit
    • Eclipse-based IDE with support for FreeRTOS™
  • •  RSL10 Mesh App

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    RSL10
  • Supported Device Technology
    Bluetooth
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.7

Documentation and Resources

Datasheets
Design resources