Arrow Electronic Components Online
STRNCP3232NEVK|ONSEMI|simage
STRNCP3232NEVK|ONSEMI|limage
Power Management Development Boards and Kits

STR-NCP3232N-EVK

2N7002DW/ESD7L5.0DT5G/NCS210RMUTAG/NCP3232NMNTXG DC to DC Converter and Switching Regulator Chip Evaluation Kit

onsemi
Datasheets 

Strata enables seamless evaluation of hardware devices such as this configurable NCP3232N regulator. The DC regulator can be controlled via a simple, easy-to-use UI which allows users to both measure and control key regulator functions. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for ON’s customers to start taking advantage of the new Strata ecosystem. Future designs encompassing more of ON’s power solutions are in the works! 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Evaluation Kit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Current (mA)
    15000
  • Supported Device
    2N7002DW/ESD7L5.0DT5G/NCS210RMUTAG/NCP3232NMNTXG
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources