Arrow Electronic Components Online
STRA6153E|ALLEGRO|simage
STRA6153E|ALLEGRO|limage
AC to DC Switching Converters

STR-A6153E

AC to DC Switching Converter Off-Line Switcher 120kHz 7-Pin PDIP

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Maximum Supply Voltage (V)
    35
  • Maximum Switching Frequency (kHz)
    120
  • Soft Start Option
    No
  • Mounting
    Through Hole
  • Package Height
    3.4
  • Package Width
    6.5
  • Package Length
    9.4
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources