Power Management Development Boards and Kits
STR-16-30V-BLDC-MDK-GEVB
FPF3380UCX/NCP1034DR2G/NCP1729SN35T1G/NCP705MT33TCG/NCP705MTADJTCG/NCP711ASN500T1G/NCP781BMNADJTAG/NCP81075DR2G Charge Pump/DC to DC Controller/Gate and Power Driver/Linear Regulator/Power Switch Development Board
onsemiProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Charge Pump/DC to DC Controller/Gate and Power Driver/Linear Regulator/Power Switch
Input Voltage Range
16VDC to 30VDC
Typical Switching Frequency (kHz)
50(Max)
Supported Device
FPF3380UCX/NCP1034DR2G/NCP1729SN35T1G/NCP705MT33TCG/NCP705MTADJTCG/NCP711ASN500T1G/NCP781BMNADJTAG/NCP81075DR2G