Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
450
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
0.5
Maximum Drain-Source Resistance (mOhm)
4500@10V
Typical Gate Charge @ Vgs (nC)
7@10V
Typical Gate Charge @ 10V (nC)
7
Typical Input Capacitance @ Vds (pF)
160@25V
Maximum Power Dissipation (mW)
3100
Typical Fall Time (ns)
12
Typical Rise Time (ns)
4
Typical Turn-On Delay Time (ns)
6.7
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Ammo
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
3.94(Max)
Package Length
4.95(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed
Order Quantity

