Arrow Electronic Components Online
STPST10H100SF|STMICRO|limage
STPST10H100SF|STMICRO|originalImage
Rectifiers

STPST10H100SF

Diode Schottky Si 100V 10A 3-Pin(2+Tab) PSMC T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    6.1
  • Package Length
    4.4
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    PSMC
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources