Arrow Electronic Components Online
STPSC8H065DLF|STMICRO|simage
STPSC8H065DLF|STMICRO|limage
Rectifiers

STPSC8H065DLF

Diode Schottky SiC 650V 8A 4-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    800
  • Maximum Forward Voltage (V)
    1.55
  • Peak Reverse Current (uA)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    4
  • Supplier Package
    Power Flat EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources