Arrow Electronic Components Online
STPS3H100UFY|STMICRO|simage
STPS3H100UFY|STMICRO|limage
Rectifiers

STPS3H100UFY

Diode Schottky 100V 3A 2-Pin SMB Flat T/R Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    26.4
  • Maximum Forward Voltage (V)
    0.94@6A
  • Peak Reverse Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max) mm
  • Package Width
    3.95(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB Flat
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources