Arrow Electronic Components Online
STPS360AF|STMICRO|simage
STPS360AF|STMICRO|limage
Rectifiers

STPS360AF

Diode Schottky 60V 3A 2-Pin SOD-128Flat T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    65
  • Maximum Forward Voltage (V)
    0.8@6A
  • Peak Reverse Current (uA)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max) mm
  • Package Width
    2.5(Max) mm
  • Package Length
    3.9(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-128Flat
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources