STMicroelectronicsSTPS1L30ARectifiers

Diode Schottky 30V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS1L30A rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 1,172,497 parts

Regional Inventory: 607,497

    Total$0.13Price for 1

    607,497 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.1325
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,497 parts
      • Price: $0.1325
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 605,000 parts
      • Price: $0.0514
    • (5000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 565,000 parts
      • Price: $0.0799

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.