Arrow Electronic Components Online
STPS10M120SF|STMICRO|simage
STPS10M120SF|STMICRO|limage
Rectifiers

STPS10M120SF

Diode Schottky 120V 10A 3-Pin(2+Tab) PSMC T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    120
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    340
  • Maximum Forward Voltage (V)
    0.82
  • Peak Reverse Current (uA)
    25
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    6.1 mm
  • Package Length
    4.4 mm
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    PSMC
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources