DC to DC Controllers
STPM802-TR
Synchronous Buck-Boost Controller Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Topology
Step Down|Step Up
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
60
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VFQFN EP
Pin Count
32
Order Quantity