Arrow Electronic Components Online
STPM32TR|STMICRO|simage
STPM32TR|STMICRO|limage
Analog Front End - AFE

STPM32TR

AFE General Purpose 4 ADC 24bit 3.3V 24-Pin QFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    2
  • Number of ADCs
    4
  • Number of ADC Inputs
    2
  • Resolution (bit)
    24
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Supply Current (mA)
    4
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources