Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
80
Maximum Drain-Source Resistance (mOhm)
4@10V
Typical Gate Charge @ Vgs (nC)
85@4.5V
Typical Input Capacitance @ Vds (pF)
5500@25V
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
95
Typical Rise Time (ns)
270
Typical Turn-Off Delay Time (ns)
110
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

