Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±16
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
55
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
18@10V
Typical Gate Charge @ Vgs (nC)
27@4.5V
Typical Gate to Drain Charge (nC)
10@4.5V
Typical Gate to Source Charge (nC)
7
Typical Reverse Recovery Charge (nC)
200
Typical Input Capacitance @ Vds (pF)
1700@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
105@25V
Minimum Gate Threshold Voltage (V)
1
Typical Output Capacitance (pF)
300
Maximum Power Dissipation (mW)
95000
Typical Fall Time (ns)
20
Typical Rise Time (ns)
100
Typical Turn-Off Delay Time (ns)
40
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
14@10V|16@5V
Maximum Pulsed Drain Current @ TC=25°C (A)
220
Typical Gate Plateau Voltage (V)
3
Typical Reverse Recovery Time (ns)
80
Maximum Diode Forward Voltage (V)
1.6
Typical Gate Threshold Voltage (V)
1.7
Maximum Positive Gate-Source Voltage (V)
16
Mounting
Through Hole
Package Height
9.1
Package Width
4.5
Package Length
10.2
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole
Order Quantity

