Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±25
Maximum Gate Threshold Voltage (V)
5
Maximum Continuous Drain Current (A)
23
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
150@10V
Typical Gate Charge @ Vgs (nC)
62.5@10V
Typical Gate Charge @ 10V (nC)
62.5
Typical Input Capacitance @ Vds (pF)
2090@100V
Maximum Power Dissipation (mW)
190000
Typical Fall Time (ns)
27
Typical Rise Time (ns)
21.5
Typical Turn-Off Delay Time (ns)
92
Typical Turn-On Delay Time (ns)
23.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

