Arrow Electronic Components Online
STP20NF06L|STMICRO|simage
STP20NF06L|STMICRO|limage
MOSFETs

STP20NF06L

Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±18
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Drain-Source Resistance (mOhm)
    70@10V
  • Typical Gate Charge @ Vgs (nC)
    7.5@10V
  • Typical Gate Charge @ 10V (nC)
    7.5
  • Typical Input Capacitance @ Vds (pF)
    400@25V
  • Maximum Power Dissipation (mW)
    60000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources