Arrow Electronic Components Online
STP16CP05TTR|STMICRO|limage
STP16CP05TTR|STMICRO|simage
LED Drivers

STP16CP05TTR

LED Driver 16 Segment 11700uA Supply Current 24-Pin TSSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    16
  • Number of LED Outputs
    16
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    20(Max)
  • Maximum Supply Current (uA)
    11700(Typ)
  • Maximum Output Current (mA)
    100
  • Low Level Output Current (uA)
    -1000
  • High Level Output Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources