Battery Management ICs
STNS01PUR
Linear Battery Charger Li-Ion 200mA 4.2V 12-Pin DFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion
Maximum Supply Current (mA)
1.4(Typ)
Minimum Operating Supply Voltage (V)
4.55
Maximum Operating Supply Voltage (V)
5.4
Output Voltage (V)
4.2
Output Current (mA)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

