Arrow Electronic Components Online
STNRGPF02TR|STMICRO|simage
STNRGPF02TR|STMICRO|limage
Power Factor Correction - PFC

STNRGPF02TR

Power Factor Controller 38-Pin TSSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Controller
  • Operation Mode
    CCM
  • Topology
    Boost
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources