Arrow Electronic Components Online
STN93003|STMICRO|simage
STN93003|STMICRO|limage
GP BJT

STN93003

Trans GP BJT PNP 400V 1.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.75
  • Maximum Base-Emitter Saturation Voltage (V)
    1@0.1A@0.5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.1A@0.5A|0.5@50mA@0.35A
  • Maximum DC Collector Current (A)
    1.5
  • Minimum DC Current Gain
    10@10mA@5V|16@0.35A@5V|4@1A@5V
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources