Arrow Electronic Components Online
STN0214|STMICRO|limage
STN0214|STMICRO|simage
GP BJT

STN0214

Trans GP BJT NPN 1200V 0.2A 1600mW 4-Pin(3+Tab) SOT-223 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.1
  • Maximum Base-Emitter Saturation Voltage (V)
    0.8(Typ)@20mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.1(Typ)@2mA@10mA|0.3(Typ)@20mA@100mA
  • Maximum DC Collector Current (A)
    0.2
  • Minimum DC Current Gain
    20(Typ)@1mA@2V|3(Typ)@200mA@2V
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources