Current Limit Switches
STMPS2242TTR
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
2
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

