Arrow Electronic Components Online
STMPE16M31QTR|STMICRO|simage
STMPE16M31QTR|STMICRO|limage
Touch Screen Controllers

STMPE16M31QTR

Capacitive Touch Screen 32-Pin QFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    24
  • Synchronous Pin
    No
  • Spread Spectrum
    No
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Minimum High Level Output Voltage (V)
    0.75
  • Maximum Low Level Output Voltage (V)
    0.25
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources