Arrow Electronic Components Online
STMM11302HDSMMTR|SAMTEC|simage
STMM11302HDSMMTR|SAMTEC|limage
Connector Headers and PCB Receptacles

STMM-113-02-H-D-SM-M-TR

Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Voltage Rating
    424VDC, 300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    32.17
  • Product Depth (mm)
    7.79
  • Product Height (mm)
    6.07
  • Mounting
    Surface Mount
  • Family/Series
    STMM
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    325
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources