Microcontrollers - MCUs
STM8L152C4T6
MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Family Name
STM8L
Instruction Set Architecture
CISC
Device Core
STM8
Core Architecture
STM8
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
41
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
25
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
LCD Segments
112
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
288
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

