Microcontrollers - MCUs
STM8L151K4T6
MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
STM8L151K4T6
Automotive
No
PPAP
No
Family Name
STM8L
Instruction Set Architecture
CISC
Device Core
STM8
Core Architecture
STM8
Maximum CPU Frequency (MHz)
16
Maximum Clock Frequency (MHz)
16
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
30
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
22
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
288
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing
Order Quantity

