Microcontrollers - MCUs
STM8L101F3U6TR
MCU 8-bit STM8 CISC 8KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
STM8L
Instruction Set Architecture
CISC
Device Core
STM8
Core Architecture
STM8
Maximum CPU Frequency (MHz)
16
Maximum Clock Frequency (MHz)
16
Data Bus Width (bit)
8
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
1.5KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART/USART
Number of I/Os
30
No. of Timers
3
PWM
2
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8, 2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
196
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFP
Supplier Package
UFQFPN
Pin Count
20
Lead Shape
No Lead
Family/Series
STM8L101F3
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

